EBC25DCTI-S288

Heilind Number:SULEBC25DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DCTI-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC25DCTI-S288, is a high-performance component designed for reliable signal transmission in electronic systems. Featuring a female gender and two rows, this connector ensures secure connectivity in demanding applications. With a threaded mount type and card extender termination method, installation is quick and easy. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability. Operating at up to 700 VAC and 3 A, this connector is suitable for power and data transmission. With a pitch of 2.54 mm and hairpin contact type, signal integrity is maintained even in high-speed applications. Its straddle orientation and 50 positions offer versatile connectivity options. The connector's wide operating temperature range of -65 to 125 °C makes it ideal for use in harsh environments. Measuring just 15.49 mm in height and 9.4 mm in width, it is compact yet robust. The matte tin termination plating ensures long-term reliability. Whether in aerospace, defense, or industrial settings, the EBC25DCTIS288 connector is the perfect choice for high-reliability applications.