EBC25DCTI

Heilind Number:SULEBC25DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCTI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DCTI

Detailed Description

Introducing the EBC25DCTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable power and signal transmission with a current rating of 3A and voltage rating of 700VAC. With a straight orientation and two rows of 50 hairpin contacts on a 2.54mm pitch, it offers efficient connectivity in a compact form factor. The threaded mount and thru-hole termination method provide secure attachment to PCBs, while the matte tin plating enhances durability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a low connector height of 15.49mm and a width of 9.4mm, it enables space-saving board layouts without compromising performance. Trust the EBC25DCTI for your critical connectivity needs in aerospace, defense, and industrial applications.