EBC25DCTN

Heilind Number:SULEBC25DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCTN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DCTN

Detailed Description

The EBC25DCTN is a high-performance board-to-board PCB connector designed for critical applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Operating at a maximum amperage of 3A and voltage of 700 VAC, it guarantees robust performance. The female connector with two rows and 50 positions offers versatility in circuit connections. Featuring a straight orientation and hairpin contact type, it provides efficient signal transmission. With gold-plated contacts and matte tin termination plating, it ensures excellent conductivity and corrosion resistance. Its through-hole mounting method and 2.54mm pitch make it easy to integrate into PCB designs. Rated for an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial applications. RoHS compliant and compact in size, the EBC25DCTN is the ideal choice for meeting stringent connectivity requirements in electronic systems.