EBC25DCTS-S288

Heilind Number:SULEBC25DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DCTS-S288

Detailed Description

Introducing our high-performance Board To Board PCB Connector, SKU EBC25DCTS-S288. Crafted with precision, this connector features durable PBT housing and Phosphor Bronze contacts with Gold plating for optimal conductivity. Designed for efficiency, it offers a 2.54mm pitch and can handle up to 3A of current at 700VAC. With a female gender and Hairpin contact type, it ensures secure connections in any application. The connector, with 2 rows and 50 positions, is ideal for complex PCB setups. Its Side Hole mount type and Card Extender termination method provide versatility in installation. Operating flawlessly even in harsh environments, it has an impressive temperature range of -65 to 125°C. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet robust solution. Trust in the reliability of this EBC25DCTSS288 connector for your connectivity needs.