EBC25DCTS

Heilind Number:SULEBC25DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCTS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DCTS

Detailed Description

Introducing the EBC25DCTS, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic applications. Crafted with precision, this connector features PBT and phosphor bronze construction, ensuring durability and reliable performance. With a current rating of 3A and voltage tolerance of 700VAC, it meets the demands of various power and signal transmission needs. The female gender, two rows, and hairpin contact type facilitate secure connections, while the gold-plated contacts offer excellent conductivity. Its side hole mount and thru-hole termination method provide easy installation on PCBs. With 50 positions and a 2.54mm pitch, it's ideal for complex circuitry. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees stability in harsh environments. Its compact design, measuring 9.4mm in width and 15.49mm in height, ensures space efficiency on PCB layouts. Matte tin termination plating enhances longevity, making it a dependable choice for industrial and commercial applications. Upgrade your connectivity with the EBC25DCTS – the ultimate solution for seamless board-to-board connections.