EBC25DCTT

Heilind Number:SULEBC25DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DCTT

Detailed Description

Introducing SKU EBC25DCTT, a high-performance board-to-board PCB connector designed for critical applications. This connector features PBT and Phosphor Bronze construction, ensuring durability and reliability in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it provides secure power and signal transmission. The female gender, two rows, and threaded mount type offer easy installation and secure connectivity. Contact pins made of gold-plated Phosphor Bronze ensure low contact resistance and long-term performance. With a pitch of 2.54mm and 50 positions, it allows for high-density PCB layouts. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. The straight orientation and hairpin contact type further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.32mm, it offers a compact yet robust solution for your connectivity needs. Trust in the EBC25DCTT for secure and efficient board-to-board connections in your designs.