EBC25DCWD-S288

Heilind Number:SULEBC25DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCWD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCWD-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DCWD-S288

Detailed Description

The PBT & Phosphor Bronze PCB Connector, SKU EBC25DCWD-S288, is a high-performance female connector designed for card edge applications. With a compact 2-row design and a pitch of 2.54mm, it offers 50 positions for secure and efficient board-to-board connections. Constructed with gold-plated phosphor bronze contacts, it ensures reliable conductivity even in demanding environments, with a voltage rating of 700VAC. The connector features a clearance hole mount type and a card extender termination method, making installation quick and easy. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various industries. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet sturdy solution for your PCB connectivity needs. Terminated with matte tin plating, this connector guarantees long-lasting performance. Perfect for high-reliability applications, it is a essential component for your electronic projects.