EBC25DCWD

Heilind Number:SULEBC25DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCWD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DCWD

Detailed Description

Introducing the EBC25DCWD, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Made with a durable combination of PBT and phosphor bronze materials, this female connector features two rows of hairpin contacts with gold plating, ensuring optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it can handle up to 3A of current, making it suitable for various applications. The straight orientation and 50 positions offer versatility in PCB layouts, while the clearance hole mount and thru-hole termination method facilitate easy installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector guarantees stable performance even in harsh environments. With a tail length of 3.18mm and compact dimensions of 15.49mm x 9.4mm, it's space-efficient yet highly functional. Trust the EBC25DCWD for seamless connectivity in your electronic projects.