EBC25DCWH-S288

Heilind Number:SULEBC25DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCWH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DCWH-S288

Detailed Description

The EBC25DCWH-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance even in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for a wide range of power and signal applications. The female gender, 2-row design, and 50 positions make it versatile for various connectivity needs. Its clearance hole mount type and card extender termination method provide easy and secure installation. Engineered with gold-plated phosphor bronze contacts and matte tin plating, it offers excellent conductivity and corrosion resistance. The hairpin contact type and straddle orientation further enhance its reliability. With an operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. Compact in size, with dimensions of 15.49mm in height and 9.4mm in width, it saves space on PCBs. The EBC25DCWH-S288 is a top choice for engineers and designers seeking high-quality PCB connectivity solutions.