EBC25DCWI-S288

Heilind Number:SULEBC25DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCWI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DCWI-S288

Detailed Description

Introducing the EBC25DCWI-S288, a high-performance board-to-board PCB connector designed for reliable and efficient power and signal transmission in electronic systems. Constructed with PBT and phosphor bronze materials, this connector ensures durability and excellent conductivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. Featuring a threaded mount type and card extender termination method, installation is secure and straightforward. The 50-position, 2-row design with hairpin contacts and gold plating guarantees low contact resistance and long-term reliability. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Compact in size with a height of 15.49mm and a width of 9.4mm, it saves valuable board space without compromising performance. With matte tin termination plating and compliance with strict quality standards, including RoHS, this connector is a top choice for demanding industries such as aerospace, defense, and telecommunications. Upgrade your connectivity with the EBC25DCWIS288 and experience seamless and durable board-to-board connections like never before.