EBC25DCWI

Heilind Number:SULEBC25DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DCWI

Detailed Description

Introducing the EBC25DCWI, a high-performance board-to-board PCB connector designed for reliable and efficient interconnectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal signal transmission with a current rating of 3A and a voltage resistance of 700VAC. With two rows of 50 Hairpin contacts on a 2.54mm pitch, it offers ample connectivity options in a straight orientation. The threaded mount and thru-hole termination method guarantee secure and stable installation, while the matte tin termination plating enhances durability. Operating seamlessly in a wide temperature range from -65 to 125°C, the EBC25DCWI is ideal for demanding industrial applications. Its compact size, with a connector height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained designs. Trust in the EBC25DCWI for high-reliability connectivity in your PCB assemblies.