EBC25DCWN-S288

Heilind Number:SULEBC25DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCWN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DCWN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC25DCWN-S288. This high-performance connector boasts a current rating of 3A, making it ideal for demanding applications. With a female gender and two rows of contacts, it offers reliable connectivity. Featuring a contact material of Phosphor Bronze with Gold plating, it ensures excellent signal transmission. The Hairpin contact type and straddle orientation further enhance its functionality. With 50 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for use in various environments. The termination method of Card Extender with Matte Tin plating guarantees secure and durable connections. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether for industrial or commercial applications, this connector, belonging to the hi-rel category, delivers exceptional performance. Upgrade your PCB connections with the EBC25DCWNS288.