| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC25DCWN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEBC25DCWN |
EBC25DCWN
| Heilind Number: | SULEBC25DCWN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC25DCWN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC25DCWN, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a compact design featuring two rows of 50 female pins, this connector offers seamless integration into your circuitry. Crafted from durable PBT and phosphor bronze with gold-plated contacts, it ensures excellent conductivity and longevity. The straight orientation and 2.54mm pitch make for easy installation, while the 700VAC voltage rating guarantees safe operation. With a tail length of 3.18mm and a low-profile connector height of 15.49mm, it's suitable for various applications. RoHS compliant and capable of withstanding temperatures from -65 to 125°C, this connector is a dependable choice for your projects.

