EBC25DCWS-S288

Heilind Number:SULEBC25DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCWS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DCWS-S288

Detailed Description

The EBC25DCWS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and 50 positions, this connector ensures secure and reliable connections. Its female gender, side hole mount type, and card extender termination method make it versatile for various setups. Constructed with PBT and phosphor bronze materials, it guarantees durability and conductivity. With a 3A amperage rating and 700VAC voltage capability, it meets stringent electrical requirements. The gold-plated phosphor bronze contacts ensure optimal signal transmission, while the hairpin contact type and straddle orientation offer efficient connectivity. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating enhances solderability. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. The EBC25DCWS-S288 is the perfect choice for high-reliability applications in industries like aerospace, defense, and telecommunications.