| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC25DCWS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC25DCWS |
EBC25DCWS
| Heilind Number: | SULEBC25DCWS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC25DCWS |
| ECAD Model: |
Specifications
Detailed Description
The EBC25DCWS is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a compact pitch of 2.54 mm and 50 positions spread across 2 rows, it offers versatility in various applications. Featuring a durable construction of PBT and Phosphor Bronze, with gold-plated contacts, it ensures excellent conductivity and resistance to corrosion. The straight orientation and side hole mount type make installation easy and secure. Rated for 3A and 700VAC, this connector is suitable for high-power and high-voltage environments. With a wide operating temperature range of -65 to 125°C, it guarantees performance in harsh conditions. The matte tin termination plating adds further durability. Overall, the EBC25DCWS is a reliable solution for demanding PCB connectivity needs.

