| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC25DCWT-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .11 in, 2.79 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEBC25DCWT-S288 |
EBC25DCWT-S288
| Heilind Number: | SULEBC25DCWT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC25DCWT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC25DCWT-S288, a high-performance board-to-board connector designed for demanding applications. Featuring a sturdy construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity in even the harshest environments. With a pitch of 2.54mm and 50 positions, it offers ample versatility for various PCB configurations. The female connector with two rows and a threaded mount type guarantees secure attachment. Its card extender termination method and hairpin contact type further enhance durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial settings. Trust in the EBC25DCWT-S288 for efficient and long-lasting board-to-board connections.

