EBC25DCWT

Heilind Number:SULEBC25DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCWT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DCWT

Detailed Description

Introducing the EBC25DCWT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. This connector features PBT and Phosphor Bronze construction, ensuring durability and efficient conductivity. With a 3A amperage rating and 700VAC voltage capacity, it meets the demands of industrial applications. The female gender, 2 rows, and threaded mount type offer secure and stable connections. Using the Thru Hole termination method and gold-plated Phosphor Bronze contacts, it guarantees low contact resistance and minimal signal loss. With a pitch of 2.54mm and 50 positions, it enables high-density PCB layouts. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The Hairpin contact type and straight orientation provide easy mating and un-mating. The Matte Tin termination plating ensures solderability. This connector, categorized under hi-rel connectors, is ideal for aerospace, defense, and industrial applications. Upgrade your electronic systems with the EBC25DCWT for superior performance and reliability.