EBC25DETH

Heilind Number:SULEBC25DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DETH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DETH

Detailed Description

Introducing the EBC25DETH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This connector features a durable construction with PBT and phosphor bronze materials, ensuring long-lasting performance. With a current rating of 3A and voltage rating of 700VAC, it is suitable for a wide range of applications. The gold-plated contacts provide excellent conductivity, while the cantilever contact type offers secure mating. With two rows and 50 positions, it allows for efficient board-to-board connections. The clearance hole mount type and thru-hole termination method make installation easy. Operating in temperatures ranging from -65 to 105°C, this connector is ideal for use in harsh conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable PCB space. Trust the EBC25DETH for high-reliability connectivity in your electronic designs.