EBC25DETN

Heilind Number:SULEBC25DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DETN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DETN

Detailed Description

Introducing the EBC25DETN, a high-quality board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. Featuring a gender-specific female configuration with two rows of contacts, this connector ensures seamless signal transmission. With a termination method of thru hole and contact material of phosphor bronze with gold plating, it guarantees optimal conductivity. The cantilever contact type and straight orientation make for easy and secure mating. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets the demands of various applications. With a pitch of 2.54mm, it offers precise alignment, while the termination plating of matte tin enhances durability. Suitable for use in harsh environments, it has an operating temperature range of -65 to 105°C. Compact yet sturdy, the EBC25DETN is the perfect choice for your PCB connectivity needs.