| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC25DEYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC25DEYH |
EBC25DEYH
| Heilind Number: | SULEBC25DEYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC25DEYH |
| ECAD Model: |
Specifications
Detailed Description
With a sleek design and durable construction, the EBC25DEYH Board To Board PCB Connector is a must-have for any electronic project. Featuring a dual-row, straight orientation with 50 positions, this connector ensures secure and efficient connections. The contact material is made of high-quality phosphor bronze, plated with gold for optimal conductivity. Its clearance hole mount type and thru-hole termination method make installation a breeze. Operating at a voltage of 700 VAC and an amperage of 3 A, this connector is suitable for a wide range of applications. With a temperature range of -65 to 105 °C, it performs reliably in harsh environments. The matte tin termination plating adds to its longevity. Whether you're a DIY enthusiast or a professional, the EBC25DEYH guarantees top-notch performance.

