| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC25DEYI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC25DEYI |
EBC25DEYI
| Heilind Number: | SULEBC25DEYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC25DEYI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC25DEYI, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its 2.54mm pitch and 50 positions offer ample versatility for various PCB layouts. The female gender, cantilever contact type, and threaded mount type make installation easy and secure. Gold-plated phosphor bronze contacts provide excellent conductivity, while matte tin termination plating ensures long-lasting durability. With an operating temperature range of -65 to 105°C and a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial applications. Trust the EBC25DEYI for superior performance in your next project.

