EBC25DEYN

Heilind Number:SULEBC25DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DEYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DEYN

Detailed Description

Introducing the EBC25DEYN, a high-performance board-to-board PCB connector crafted for reliable power and signal transmission. Designed with precision engineering, this connector features two rows of female contacts made of durable PBT and phosphor bronze, ensuring optimal conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, it offers seamless connectivity for a wide range of applications. The cantilever contact type and gold plating guarantee low contact resistance and enhanced durability, while the straight orientation and 50 positions provide versatility in circuit board layout. Operating efficiently in temperatures ranging from -65 to 105°C, this connector is perfect for demanding industrial environments. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-saving installation. With termination via thru hole mounting and matte tin plating, it offers easy and secure attachment to PCBs. Trust the EBC25DEYN for robust and dependable interconnect solutions in your electronic designs.