EBC25DKAD

Heilind Number:SULEBC25DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DKAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DKAD

Detailed Description

Introducing the EBC25DKAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender, two rows, and right-angle orientation offer versatile mounting options. Gold-plated phosphor bronze contacts guarantee optimal conductivity, while matte tin termination plating provides durability. With a pitch of 2.54mm (.1 in) and 50 positions, it allows for high-density board connections. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Trust the EBC25DKAD for secure and efficient board-to-board connections in your project.