EBC25DKAH

Heilind Number:SULEBC25DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DKAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DKAH

Detailed Description

EBC25DKAH is a high-performance female connector designed for board-to-board and card edge applications. With a pitch of 2.54 mm, it features two rows of 50 cantilever contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission at an amperage of 3A and a voltage of 700 VAC. The clearance hole mount type and thru-hole termination method make installation easy and secure, while the connector’s right-angle orientation and compact dimensions of 13.97 mm in height and 9.4 mm in width optimize space utilization in electronic systems. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for various industrial and commercial environments. Its matte tin termination plating enhances solderability and RoHS compliance. Trust the EBC25DKAH for robust and efficient connectivity in your PCB designs.