EBC25DKAI

Heilind Number:SULEBC25DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DKAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DKAI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DKAI

Detailed Description

PBT & Phosphor Bronze Board-to-Board Connectors, EBC25DKAI, offer reliable connectivity in electronic assemblies. With a 2.54mm pitch and 50 positions, these female connectors feature threaded mounting and thru-hole termination, ensuring secure attachment to PCBs. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability, rated for 3A and 700VAC. Operating in a wide temperature range from -65 to 125°C, these connectors are suitable for diverse applications. Their right-angle orientation and 13.97mm height allow for efficient PCB stacking, while the 9.4mm width enables space-saving design. Terminated with matte tin, they meet industry standards for RoHS compliance. Perfect for high-reliability systems, these connectors are ideal for use in aerospace, defense, and industrial electronics.