EBC25DKAN

Heilind Number:SULEBC25DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DKAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DKAN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DKAN

Detailed Description

Introducing the EBC25DKAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, it ensures durability and reliability in various environments. With a current rating of 3A and a voltage of 700VAC, this connector is suitable for power and signal transmission. Its female gender, with two rows and 50 positions, offers versatile connectivity options. The gold-plated phosphor bronze contacts guarantee excellent conductivity. The cantilever contact type and right-angle orientation make for easy and secure mating. Operating within a wide temperature range of -65 to 125°C, it's ideal for harsh industrial settings. The termination method of thru-hole with matte tin plating ensures a stable connection to the PCB. Compact in size with dimensions of 13.97mm in height and 9.4mm in width, it's space-efficient. With its hi-rel design, the EBC25DKAN is the perfect choice for mission-critical electronic systems.