EBC25DKAS

Heilind Number:SULEBC25DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DKAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DKAS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DKAS

Detailed Description

Introducing the EBC25DKAS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a combination of PBT and phosphor bronze materials, this female connector boasts a rugged build capable of withstanding harsh operating environments. With a current rating of 3A and a voltage tolerance of up to 700VAC, it ensures reliable power transmission. Featuring two rows of 50 cantilever contacts plated with gold, it guarantees excellent conductivity and signal integrity. The right-angle orientation and side-hole mount type offer versatility in installation, while the thru-hole termination method ensures secure and stable connections. With a pitch of 2.54mm and a tail length of 2.54mm, it is compatible with standard PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for use in a wide range of industries. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet efficient solution for your connectivity needs. Trust the EBC25DKAS for high-performance board-to-board connections in critical systems.