EBC25DKDD

Heilind Number:SULEBC25DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DKDD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DKDD

Detailed Description

Introducing our PBT & Phosphor Bronze female connector, SKU EBC25DKDD, designed for high-performance board-to-board and card edge connections. With a pitch of 2.54mm (.1 in) and featuring two rows of contacts, this connector offers reliable signal transmission in various electronic applications. The cantilever contact type, plated with gold for optimal conductivity, ensures secure mating. Operating at voltages up to 700 VAC and an amperage of 3A, it meets stringent performance requirements. Suitable for harsh environments, it has a wide operating temperature range of -65 to 125 °C. Its clearance hole mount type and termination through hole method facilitate easy installation. With 50 positions and a tail length of 4.06mm (.16 in), this connector provides ample connectivity options. Its compact design, with a height of .61 in (15.49 mm) and width of 9.4mm (.37 in), saves space on PCBs. The termination plating with matte tin enhances durability. Whether for industrial machinery, telecommunications, or aerospace systems, the EBC25DKDD is a reliable choice for high-reliability applications.