EBC25DKDH

Heilind Number:SULEBC25DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DKDH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DKDH

Detailed Description

Introducing the EBC25DKDH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. This female connector features two rows, each with 50 positions, allowing for seamless integration into your circuitry. With a pitch of 2.54mm (.1 in) and gold-plated phosphor bronze contacts, it ensures reliable signal transmission at a maximum voltage of 700VAC. The cantilever contact type and thru-hole termination method guarantee secure and durable connections, even in harsh operating environments ranging from -65 to 125°C. With a low connector height of .61 in (15.49mm) and compact width of 9.4mm (.37 in), it offers space-saving solutions without compromising performance. The matte tin termination plating further enhances its durability and longevity. Ideal for high-speed data transfer and power distribution, this connector is a must-have for any electronic design project. Elevate your connectivity solutions with the EBC25DKDH.