EBC25DKDI

Heilind Number:SULEBC25DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DKDI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DKDI

Detailed Description

PBT & Phosphor Bronze; .00, 3A, Female, 2 Rows, Threaded Mount, Thru Hole Termination, Gold Contact Plating, 2.54mm Pitch, 700VAC, Cantilever Contact Type, Straight Orientation, 50 Positions, 4.06mm Tail Length, -65 - 125°C Operating Temperature Range, .61in Connector Height, 9.4mm Connector Width, Matte Tin Termination Plating. Ideal for high-performance board-to-board and card edge connections, the EBC25DKDI connector offers reliable power and signal transmission in demanding applications. With its durable construction and secure threaded mount, it ensures a stable connection even in harsh environments. The gold contact plating provides excellent conductivity and corrosion resistance, while the phosphor bronze contacts guarantee long-term reliability. Suitable for use in aerospace, defense, and industrial systems, this connector meets the highest standards for quality and performance. Upgrade your PCB designs with the EBC25DKDI and experience seamless connectivity like never before.