EBC25DKDT

Heilind Number:SULEBC25DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DKDT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DKDT

Detailed Description

Introducing the EBC25DKDT, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Crafted with precision from PBT and phosphor bronze, this connector ensures durability and excellent signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets the demands of diverse applications. Featuring a female gender, two rows, and a threaded mount type, it offers secure and stable installation. The termination method of thru-hole soldering, along with gold-plated phosphor bronze contacts, guarantees optimal conductivity. With a pitch of 2.54mm and 50 positions, it allows for versatile connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. The matte tin termination plating ensures corrosion resistance. Whether used in aerospace, industrial, or telecommunications applications, the EBC25DKDT is the perfect choice for high-reliability connectivity.