EBC25DKED

Heilind Number:SULEBC25DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DKED
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DKED
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DKED

Detailed Description

Introducing the EBC25DKED, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding electronic applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze with Gold contact plating, ensuring optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. Its two rows of 50 cantilever contacts, arranged in a right-angle orientation, offer secure and stable connections. The clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. Operating seamlessly in a wide temperature range from -65 to 125°C, it guarantees performance even in harsh environments. Compact in size, with a height of 13.97mm and width of 9.4mm, it saves valuable space on the board. Ideal for aerospace, defense, and industrial applications, the EBC25DKED is the ultimate solution for high-reliability connectivity.