EBC25DKEH

Heilind Number:SULEBC25DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DKEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DKEH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DKEH

Detailed Description

Introducing EBC25DKEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage resistance up to 700VAC, it is ideal for power and signal transmission. The gold-plated contact surfaces guarantee low contact resistance and enhanced signal integrity. With a right-angle orientation and through-hole termination, it offers easy and secure installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries, from aerospace to telecommunications. With 50 positions and a pitch of 2.54mm, it provides ample connectivity options. Trust in the EBC25DKEH for robust and efficient board-to-board connections.