| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC25DKEI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEBC25DKEI |
EBC25DKEI
| Heilind Number: | SULEBC25DKEI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC25DKEI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC25DKEI, a female board-to-board PCB connector designed for high-reliability applications. Featuring PBT and phosphor bronze construction with gold-plated contacts, this connector ensures optimal signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. With two rows of 50 positions and a pitch of 2.54mm, it offers versatile connectivity options. The right-angle orientation and threaded mount type make it easy to install in tight spaces. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its matte tin termination plating guarantees long-lasting performance. Trust the EBC25DKEI for secure and efficient PCB connections in your applications.

