EBC25DKEN

Heilind Number:SULEBC25DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DKEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DKEN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DKEN

Detailed Description

The EBC25DKEN is a high-quality board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. Featuring a durable construction with PBT and phosphor bronze materials, it offers excellent conductivity and corrosion resistance. With a 3A amperage and 700VAC voltage rating, it ensures safe and stable power delivery. The female connector has two rows of cantilever contacts with gold plating, providing a secure connection with minimal signal loss. Its right-angle orientation and no mounting design make it easy to install in tight spaces. The connector is suitable for a wide range of applications, from consumer electronics to industrial machinery, thanks to its wide operating temperature range of -65 to 125°C. Trust in the EBC25DKEN for seamless and durable board-to-board connections in your electronic systems.