EBC25DKES

Heilind Number:SULEBC25DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DKES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DKES

Detailed Description

Introducing the EBC25DKES, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic applications. Featuring a gender-specific female orientation with two rows of contacts, this connector offers a secure fit with a side-hole mount type and through-hole termination method. Crafted with durable PBT and phosphor bronze materials, it ensures longevity and stability in operation. The gold-plated contacts guarantee excellent conductivity, while the cantilever contact type and right-angle orientation optimize signal transmission. With a maximum amperage of 3A and a voltage rating of 700VAC, it meets high-power demands with ease. Operating smoothly in a wide temperature range from -65°C to 125°C, this connector is suitable for various environments. Its compact size, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. With 50 positions and a pitch of 2.54mm, it offers ample connectivity options for your PCB designs. Trust the EBC25DKES for efficient and dependable interconnect solutions.