EBC25DKJD

Heilind Number:SULEBC25DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DKJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DKJD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DKJD

Detailed Description

Introducing the EBC25DKJD, a high-performance board-to-board PCB connector designed for precision and reliability. Crafted with PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 50 positions, it offers seamless connectivity in complex electronic systems. The female gender, right-angle orientation, and thru-hole termination method make it versatile for various applications. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, it guarantees stable performance in demanding environments. The gold-plated cantilever contacts and matte tin termination provide excellent signal transmission and corrosion resistance. With a compact form factor of 9.4mm width and 13.97mm height, it saves valuable board space without compromising functionality. Ideal for use in aerospace, defense, and industrial applications, the EBC25DKJD sets a new standard for connectivity in high-reliability systems.