EBC25DKJI

Heilind Number:SULEBC25DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DKJI

Detailed Description

Introducing the EBC25DKJI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a female gender with two rows, this connector ensures seamless connectivity in your electronic devices. Constructed with durable PBT and phosphor bronze materials, it guarantees longevity even in harsh environments. The cantilever contact type and gold-plated phosphor bronze contacts offer superior conductivity, while the threaded mount type and thru-hole termination method ensure secure attachment to your PCBs. With a pitch of 2.54mm, it supports precise placement on your circuit boards. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for efficient PCB layout. Trust in the EBC25DKJI for dependable and high-speed connections in your electronic designs.