EBC25DKJN

Heilind Number:SULEBC25DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DKJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DKJN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DKJN

Detailed Description

Introducing the EBC25DKJN Board to Board PCB Connector, a high-quality component designed for female connections on PCBs. This connector features two rows for efficient power delivery, with a pitch of 2.54mm for precise placement. The contact material is made of durable Phosphor Bronze with Gold plating, ensuring reliable conductivity and corrosion resistance. Operating at a maximum voltage of 700VAC and an amperage of 3A, it meets stringent performance requirements. Its cantilever contact type and right-angle orientation make it ideal for compact designs. With 50 positions and a tail length of 12.7mm, it offers versatility in connectivity. The connector is ROHS compliant and operates in a wide temperature range from -65 to 125°C, suitable for various environments. Trust the EBC25DKJN for secure and efficient board-to-board connections in your electronic devices.