EBC25DKJS

Heilind Number:SULEBC25DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DKJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DKJS

Detailed Description

Introducing the EBC25DKJS, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power and signal transmission. Featuring two rows of female connectors with a side hole mount type and through-hole termination method, it offers easy installation on PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, suitable for applications requiring a voltage rating of 700 VAC. Each connector has 50 cantilever contact points, guaranteeing secure and stable connections. With a tail length of 12.7 mm and a compact design, it fits seamlessly into tight spaces. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is ideal for use in a wide range of industries. Trust the EBC25DKJS for superior performance and durability in your PCB assembly projects.