EBC25DKJT

Heilind Number:SULEBC25DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DKJT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DKJT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DKJT

Detailed Description

Introducing the EBC25DKJT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact right-angle orientation and threaded mount type, this connector offers secure and reliable connectivity. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures excellent conductivity and durability. The cantilever contact type and thru-hole termination method further enhance its reliability. With a pitch of 2.54mm and 50 positions, it allows for efficient signal transmission. Operating at wide temperature ranges from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its matte tin termination plating provides corrosion resistance. Perfect for aerospace, defense, and industrial electronics, the EBC25DKJT guarantees high performance and longevity in critical applications.