EBC25DKMD

Heilind Number:SULEBC25DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DKMD

Detailed Description

The EBC25DKMD is a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 2.54mm, accommodating 50 positions for versatile connectivity. Its wire wrap termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. Operating at temperatures ranging from -65 to 125°C, it is ideal for use in extreme conditions. The straight orientation and clearance hole mount type make installation easy. With a connector height of 15.49mm and width of 9.4mm, it offers a compact solution for PCB connections. The matte tin termination plating ensures compatibility with a variety of PCB materials. Whether in aerospace, defense, or industrial applications, the EBC25DKMD connector delivers exceptional performance and durability.