EBC25DKMH

Heilind Number:SULEBC25DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DKMH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DKMH

Detailed Description

Introducing the EBC25DKMH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows with a pitch of 2.54mm, ensures secure and efficient connectivity. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for a wide range of electronic devices. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Its cantilever contact type and wire wrap termination method further enhance reliability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. The clearance hole mount type and matte tin termination plating offer easy installation on PCBs. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the EBC25DKMH for seamless and long-lasting connections in your electronic designs.