EBC25DKMI

Heilind Number:SULEBC25DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DKMI

Detailed Description

Introducing the EBC25DKMI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, dual rows, and threaded mount type offer secure and stable attachment. Featuring a wire wrap termination method and gold-plated phosphor bronze contacts, it guarantees excellent signal transmission with a current rating of 3A and a voltage of 700VAC. With a pitch of 2.54mm (.1 in) and 50 positions, it provides ample connectivity options. The straight orientation and cantilever contact type make installation easy and efficient. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in various industries. Measuring at .61 in height, 9.4mm width, and with a tail length of 14.22mm (.56 in), it offers a compact yet robust solution for your connectivity needs. Trust the EBC25DKMI for high-reliability performance in your PCB systems.