| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC25DKMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC25DKMS |
EBC25DKMS
| Heilind Number: | SULEBC25DKMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC25DKMS |
| ECAD Model: |
Specifications
Detailed Description
SKU EBC25DKMS: Experience seamless connectivity with our Female Board To Board PCB Connector, designed for optimal performance in various electronic applications. Featuring PBT & Phosphor Bronze construction with gold plating, this connector ensures reliable power transmission with a 3A current rating and 700VAC voltage. With two rows of 50 cantilever contacts on a 2.54mm pitch, it offers efficient signal transfer. The termination method of wire wrap and matte tin plating on the termination provide secure and durable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this straight orientation connector with a side hole mount type and 14.22mm tail length is perfect for high-density PCB layouts. Trust in the quality and precision of the EBC25DKMS for your connectivity needs.

