| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC25DKMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC25DKMT |
EBC25DKMT
| Heilind Number: | SULEBC25DKMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC25DKMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze female connector, featuring a robust construction for reliable performance. With a 3A amperage rating and 700VAC voltage capacity, this connector is designed for high-power applications. The two rows of cantilever contacts, made of gold-plated phosphor bronze, ensure secure and low-resistance connections. Its threaded mount type and wire wrap termination method offer easy installation. Operating in a wide temperature range from -65 to 125°C, this connector guarantees durability in harsh environments. Boasting 50 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. The matte tin termination plating enhances solderability. Ideal for board-to-board or card edge connections, this EBC25DKMT connector is a versatile solution for your PCB assembly needs.

