EBC25DKND

Heilind Number:SULEBC25DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DKND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DKND

Detailed Description

The EBC25DKND is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54 mm (.1 in) and featuring two rows of female connectors, this connector offers reliable connectivity with a current rating of 3 A and a voltage rating of 700 VAC. Its contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The cantilever contact type and straddle orientation provide secure and stable connections. With 50 positions and a tail length of 15.37 mm (.605 in), it allows for versatile and efficient PCB assembly. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for use in harsh environments. The termination method of card extender with matte tin plating offers easy and reliable installation. Perfect for high-reliability applications, the EBC25DKND is a top choice for professionals in the electronics industry.