EBC25DKNH

Heilind Number:SULEBC25DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DKNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DKNH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DKNH

Detailed Description

EBC25DKNH is a high-performance female board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm and two rows, it ensures secure and reliable connections in electronic systems. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Featuring a cantilever contact type and straddle orientation, it allows for easy mating and unmating. With 50 positions and a voltage rating of 700 VAC, this connector is suitable for demanding environments. Its clearance hole mount type and card extender termination method facilitate efficient installation. Operating temperature range of -65 to 125°C ensures reliability in extreme conditions. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust. The matte tin termination plating enhances solderability. Classified under hi-rel connectors, it meets stringent quality standards, making it a dependable choice for aerospace, defense, and industrial applications.