EBC25DKNI

Heilind Number:SULEBC25DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DKNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DKNI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DKNI

Detailed Description

The EBC25DKNI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and data connections. The 2-row, 50-position design with a pitch of 2.54mm allows for high-density mounting. The cantilever contact type with a termination method of Card Extender ensures secure connectivity. Operating in a wide temperature range of -65 to 125 °C, this connector is ideal for use in industrial and military settings. Its threaded mount type and straddle orientation offer easy installation on PCBs. With Matte Tin termination plating and a compact form factor, the EBC25DKNI is a reliable and efficient solution for your connectivity needs.