EBC25DKNN

Heilind Number:SULEBC25DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DKNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DKNN

Detailed Description

Introducing the EBC25DKNN, a high-quality board-to-board PCB connector designed for optimal performance in electronic devices. With a pitch of 2.54mm and 50 positions, this female connector features PBT and phosphor bronze construction, ensuring durability and reliability. The cantilever contact type with gold plating offers excellent conductivity, suitable for applications requiring a current rating of 3A and a voltage of 700VAC. Its orientation allows for straddle mounting, while the termination method of card extender facilitates easy installation. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Measuring at 13.97mm in height and 9.4mm in width, it boasts a compact design without compromising functionality. With termination plating in matte tin, it guarantees secure connections. Trust the EBC25DKNN for seamless board-to-board connections in your electronic projects.